- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV14-6RX-C
Description
+
Ring Tongue Terminal 14-16AWG 24.4mm 7.9mm Tin
Search Keywords: PV146RXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-6RX-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
Buy all 249 in-stock or the regular minimum order quantity of 500
On Order:
600
can ship 7/10/26
Stock lot only:
249
Minimum Order Quantity:
500
Order Increment:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1.012
500
$0.920
1,000
$0.870
2,000
$0.830
4,000
$0.780
5,000 +
$0.750
Click for Quote
Log in
to unlock special pricing