- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-6LFX-C
Panduit
PV14-6LFX-C
Fork Terminal 14-18AWG 24.13mm 6.35mm Tin
View Datasheet Ask the Datasheet Accessories
- Locks in place for secure connection
- Fork design provides for fast and easy installation, without the need to remove fastener
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-6LFX-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Color:Blue
-
- Item discontinued