- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-6FX-M
Description
+
Fork Terminal, vinyl insulated, 16- 14 AWG, #6 stud size, expanded insulation for large wire O.D., bulk package.
Search Keywords: PV146FXM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-6FX-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 1000
Stock lot only:
6
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.3498
1,000
$0.3180
2,000
$0.3020
4,000
$0.2870
8,000
$0.2720
10,000 +
$0.2590
Click for Quote
Log in
to unlock special pricing