- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-6FB-3K
Description
+
Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, #6 stud size.
Search Keywords: PV146FB3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-6FB-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
Buy all 124 in-stock or the regular minimum order quantity of 3000
Stock lot only:
124
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.3542
3,000
$0.3220
6,000
$0.3060
12,000
$0.2910
24,000
$0.2760
30,000 +
$0.2620
Click for Quote
Log in
to unlock special pricing