- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV14-4R-M
Panduit
PV14-4R-M
Ring Tongue Terminal 14-16AWG 21.3mm 6.4mm Tin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-16AWG 21.3mm 6.4mm Tin Bulk
Search Keywords: PV144RM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-4R-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is PV14-4R-M RoHS compliant?
Yes, PV14-4R-M is RoHS compliant.
What is the lead time for PV14-4R-M?
The standard lead time for PV14-4R-M is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 1000
On Order:
2,000
can ship 4/12/27
Stock lot only:
30
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$0.3058
1,000
$0.2780
2,000
$0.2640
4,000
$0.2510
8,000
$0.2380
16,000 +
$0.2260
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT