- ホーム ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV14-14RB-3K
説明
+
Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 – 14 AWG wire range, 1/4" stud size.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1414RB3K
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panduit
-
部品番号:PV14-14RB-3K
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
0
発注済み:
6,000
出荷できます 10/30/26
Minimum Order Quantity:
3000
複数:
3000
26 Weeks
出荷できます
12/3/26
PRICE (USD)
数量
Unit Price
3,000
$0.391
6,000
$0.371
12,000
$0.353
24,000
$0.335
30,000 +
$0.318
Click for Quote
ログイン
特別価格を解除するには
CUSTOMERS
ALSO BOUGHT