- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-14F-C
Panduit
PV14-14F-C
Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, 1/4 stud size, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, 1/4 stud size, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1414FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-14F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is PV14-14F-C RoHS compliant?
Yes, PV14-14F-C is RoHS compliant.
What is the lead time for PV14-14F-C?
The standard lead time for PV14-14F-C is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,005
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.942
300
$0.889
500
$0.864
1,000
$0.830
2,500
$0.785
5,000
$0.751
7,500
$0.731
10,000 +
$0.717
Click for Quote
Log in
to unlock special pricing