Image is representational - see mfr. specs

PV14-12R-L

Panduit

Ring Terminal, 16 – 14 AWG, 1/2" stud size, vinyl insulated, funnel entry.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring Terminal, 16 – 14 AWG, 1/2" stud size, vinyl insulated, funnel entry.
Product Highlights:
  • Fork Terminal, Non-insulated
  • Fork design provides for fast and easy installation, without the need to remove fastener
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Barrel of terminal internally beveled to provide quick and easy wire insertion
  • UL and CSA rated up to 2000 V per UL 486
  • Maximum recommended operating temperature 302°F (150°C)
  • ‡UL and CSA approved tooling/product combinations.
Search Keywords: PV1412RL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV14-12R-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately
On Order:
300   can ship 8/3/26
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 8/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.72
100
$1.63
200
$1.55
400
$1.47
500 +
$1.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!