- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-10SLF-C
Description
+
Fork Terminal 14-16AWG 21.84mm 8.38mm Tin
Search Keywords: PV1410SLFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-10SLF-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.