- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-10LF-C
Panduit
PV14-10LF-C
Fork Terminal 14-18AWG 24.64mm 8.38mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 14-18AWG 24.64mm 8.38mm Tin
Search Keywords: PV1410LFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-10LF-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is PV14-10LF-C RoHS compliant?
Yes, PV14-10LF-C is RoHS compliant.
What is the lead time for PV14-10LF-C?
The standard lead time for PV14-10LF-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 12/7/26
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
500
$0.85
1,000
$0.81
2,000
$0.77
4,000
$0.73
8,000 +
$0.69
Click for Quote
Log in
to unlock special pricing