- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-10FX-C
Description
+
Fork Terminal 14-18AWG 24.64mm 8.64mm Tin
Search Keywords: PV1410FXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-10FX-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.13
200
$1.07
400
$1.02
800
$0.97
1,000 +
$0.92
Click for Quote
Log in
to unlock special pricing