Available Replacements
Alternative Packaging
PV14-10FN-C PV14-10FN-C Panduit
PV14-10FN-C

Panduit

In Stock: 1,017

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PV14-10FN-M

Fork Terminal 14-16AWG 23.4mm 7.87mm Tin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 14-16AWG 23.4mm 7.87mm Tin Bulk
Search Keywords: PV1410FNM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PV14-10FN-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV14-10FN-M RoHS compliant?
Yes, PV14-10FN-M is RoHS compliant.
What is the lead time for PV14-10FN-M?
The standard lead time for PV14-10FN-M is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 5/20/27
3,000   can ship 5/27/27
Minimum Order Quantity:
1000
Order Increment:
1000
31 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.269
2,000
$0.256
4,000
$0.243
8,000
$0.231
16,000 +
$0.219
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!