- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-10FN-C
Panduit
PV14-10FN-C
Fork Terminal 14-16AWG 23.4mm 7.87mm Tin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PV14-10FN-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Color: | Blue |