- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-10FF-C
Description
+
Fork Terminal 14-16AWG 23.9mm 8.9mm Tin
Search Keywords: PV1410FFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-10FF-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 100
Stock lot only:
3
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.946
100
$0.860
200
$0.820
400
$0.780
800 +
$0.740
Click for Quote
Log in
to unlock special pricing