- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-10FB-3K
Description
+
Fork Terminal 14-16AWG 21.84mm 8.64mm Tin Reel
Search Keywords: PV1410FB3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-10FB-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Color:Blue
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.307
6,000
$0.291
12,000
$0.277
24,000
$0.263
30,000 +
$0.250
Click for Quote
Log in
to unlock special pricing