- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV12-38HDRX-L
Description
+
Ring Terminal, 16 – 12 AWG, 3/8" stud size, heavy duty, vinyl insulated, expanded insulation for large wire O.D., funnel entry, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1238HDRXL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV12-38HDRX-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 20
Stock lot only:
8
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
1
$6.787
20
$6.170
25
$5.090
50
$3.060
100
$1.400
250
$1.220
500 +
$1.130
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT