- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PV10-P55-EYY
Description
+
Pin Terminal 10-12AWG PIN 27.9mm 2.5mm Tin
Search Keywords: PV10P55EYY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-P55-EYY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.