- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PV10-P55-E
Description
+
Pin Terminal 10-12AWG PIN 27.9mm 2.5mm Tin
Search Keywords: PV10P55E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-P55-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:27.9 x 2.5 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 20
Stock lot only:
15
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$1.727
20
$1.570
40
$1.490
80
$1.420
160 +
$1.340
Click for Quote
Log in
to unlock special pricing