- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PV10-P55-DY
Description
+
Pin Terminal, 12 – 10 AWG, vinyl insulated, .55 pin length, bulk package.
Search Keywords: PV10P55DY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-P55-DY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:27.9 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:N/A
Product Guides
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.