- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV10-8SLF-L
Available Replacements
Panduit
PV10-8SLF-L
Fork Terminal 10-12AWG 23.37mm 7.37mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Fork Terminal 10-12AWG 23.37mm 7.37mm Tin
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV108SLFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-8SLF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is PV10-8SLF-L discontinued?
Yes, PV10-8SLF-L from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PV10-8SLF-L?
The recommended replacement for PV10-8SLF-L is PV10-8LF-L from Panduit, available from OnlineComponents.com.
Is PV10-8SLF-L RoHS compliant?
Yes, PV10-8SLF-L is RoHS compliant.
What is the lead time for PV10-8SLF-L?
The standard lead time for PV10-8SLF-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.