- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV10-6R-D
Panduit
PV10-6R-D
Ring Terminal, 12 – 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Terminal, 12 – 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV106RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-6R-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is PV10-6R-D RoHS compliant?
Yes, PV10-6R-D is RoHS compliant.
What is the lead time for PV10-6R-D?
The standard lead time for PV10-6R-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
On Order:
7,000
can ship 9/28/26
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.362
1,000
$0.344
2,000
$0.327
4,000
$0.311
8,000 +
$0.295
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT