- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV10-38RX-L
Description
+
Fork Terminal 10-12AWG 34.3mm 14.7mm Tin
Search Keywords: PV1038RXL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-38RX-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
414
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1.39
500
$1.32
1,000
$1.25
2,000
$1.19
2,500 +
$1.13
Click for Quote
Log in
to unlock special pricing