Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PV10-14RX-L

Ring Tongue Terminal 10-12AWG 32.77mm 13.21mm Tin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 10-12AWG 32.77mm 13.21mm Tin
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1014RXL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV10-14RX-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PV10-14RX-L?
The recommended replacement for PV10-14RX-L is PV10-14FX-L from Panduit, available from OnlineComponents.com.
Is PV10-14RX-L RoHS compliant?
Yes, PV10-14RX-L is RoHS compliant.
What is the lead time for PV10-14RX-L?
The standard lead time for PV10-14RX-L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.40
500
$1.33
1,000
$1.26
2,000
$1.20
4,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!