- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV10-14LF-X
Description
+
Fork Terminal 10-12AWG 30.23mm 11.68mm Tin Bulk
Search Keywords: PV1014LFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-14LF-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Yellow
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.