Available Replacements
Alternative Packaging
PV10-14F-D
PV10-14F-D

Panduit

In Stock: 1,807

Minimum Order: 500

VIEW PRODUCT
Possible Replacement
PV10-14F-L
PV10-14F-L

Panduit

In Stock: 450

Minimum Order: 50

VIEW PRODUCT
RECOMMENDED REPLACEMENT
PV10-56R-D
PV10-56R-D

Panduit

In Stock: 1,515

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

PV10-14F-E

Panduit

Fork Terminal 10-14AWG 29mm 12.5mm Tin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Fork Terminal 10-14AWG 29mm 12.5mm Tin
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1014FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV10-14F-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Color:
    Yellow
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!