- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV10-14F-D
Description
+
Fork Terminal, vinyl insulated, funnel entry, 14- 10 AWG, 1/4 stud size, bulk package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1014FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-14F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,807
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$0.439
1,000
$0.417
2,000
$0.396
4,000
$0.376
5,000 +
$0.357
Click for Quote
Log in
to unlock special pricing