- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PV10-14FB-2K
Description
+
PV10-14FB - Reel Smart™ Vinyl Carrier Strip on Reel
Search Keywords: PV1014FB2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-14FB-2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Fork Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6.35 mm
-
Dimension:28.7 x 12.4 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:105(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.