- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV10-12R-Q
Panduit
PV10-12R-Q
Ring Terminal, 12 – 10 AWG, 1/2" stud size, vinyl insulated, funnel entry, standard package.
View Datasheet Ask the Datasheet Accessories Notify Me
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PV10-12R-Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |