Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PV10-10SLF-D

Short Locking Fork Terminal, 12 – 10 AWG, #10 stud size, funnel entry, vinyl insulated, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Short Locking Fork Terminal, 12 – 10 AWG, #10 stud size, funnel entry, vinyl insulated, bulk package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1010SLFD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PV10-10SLF-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV10-10SLF-D discontinued?
Yes, PV10-10SLF-D from Panduit is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PV10-10SLF-D?
The recommended replacement for PV10-10SLF-D is PV10-10LF-D from Panduit, available from OnlineComponents.com.
Is PV10-10SLF-D RoHS compliant?
Yes, PV10-10SLF-D is RoHS compliant.
What is the lead time for PV10-10SLF-D?
The standard lead time for PV10-10SLF-D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 70
Stock lot only:
9
Minimum Order Quantity:
70
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.1010
70
$1.9100
100
$1.2900
250
$0.6200
500
$0.2880
1,000 +
$0.2489
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!