- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV10-10SLFB-2K
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PV10-10SLFB-2K
Fork Terminal 10-12AWG 23.11mm 8.38mm Reel
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 10-12AWG 23.11mm 8.38mm Reel
Search Keywords: PV1010SLFB2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-10SLFB-2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is PV10-10SLFB-2K discontinued?
Yes, PV10-10SLFB-2K from Panduit is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PV10-10SLFB-2K?
The recommended replacement for PV10-10SLFB-2K is PV10-10LFB-2K from Panduit, available from OnlineComponents.com.
Is PV10-10SLFB-2K RoHS compliant?
Yes, PV10-10SLFB-2K is RoHS compliant.
What is the lead time for PV10-10SLFB-2K?
The standard lead time for PV10-10SLFB-2K is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.