Available Replacements
Alternative Packaging
PV10-10LF-D PV10-10LF-D Panduit
PV10-10LF-D

Panduit

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PV10-10LF-Q

Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12 – 10 AWG, #10 stud size, 25 pc. package quantity.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12 – 10 AWG, #10 stud size, 25 pc. package quantity.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1010LFQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PV10-10LF-Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Color:
    Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PV10-10LF-Q RoHS compliant?
Yes, PV10-10LF-Q is RoHS compliant.
What is the lead time for PV10-10LF-Q?
The standard lead time for PV10-10LF-Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
25
$4.980
50
$3.160
100
$1.370
200
$0.947
400 +
$0.881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!