- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV10-10FX-D
Description
+
Fork Terminal 10-12AWG 28.19mm 9.4mm Tin
Search Keywords: PV1010FXD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV10-10FX-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.452
1,000
$0.429
2,000
$0.408
4,000
$0.387
5,000 +
$0.368
Click for Quote
Log in
to unlock special pricing