Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PUM071-R1S-D30

Cable Ties Push Mount Nylon 6.6 Black 25.4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Push Mount Nylon 6.6 Black 25.4mm
Search Keywords: PUM071R1SD30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PUM071-R1S-D30
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Push Mount
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PUM071-R1S-D30 RoHS compliant?
Yes, PUM071-R1S-D30 is RoHS compliant.
What is the lead time for PUM071-R1S-D30?
The standard lead time for PUM071-R1S-D30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.472
10,000
$0.448
20,000
$0.426
40,000
$0.405
80,000 +
$0.385
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!