- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PSWM-750Y
Description
+
White print-on, self-laminating vinyl label, 0.75" x 1.50".
Search Keywords: PSWM750Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PSWM-750Y
-
Unit of Measure:Per Card
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126 Cards
Can Ship immediately
Minimum Order Quantity:
100 Cards
Order Increment:
25 Cards
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$2.58
200
$2.45
400
$2.33
800
$2.22
1,000 +
$2.10
Click for Quote
Log in
to unlock special pricing