- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PSL-USBA-L
Description
+
USB type A block-out device, 50 devices (red) and 5 removal tool (black), polycarbonate.
Search Keywords: PSLUSBAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PSL-USBA-L
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Block Out
-
Dimension:33.35 x 24.72 x 4.99 mm
-
Operating Temperature:-35 to 93 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$359.72
3
$341.74
5 +
$324.65
Click for Quote
Log in
to unlock special pricing