Panduit
PSL-8
Non-conductive padlock, 1.58" X 1.77" body, red.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PSL-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8301108000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Packaging:N/A
-
Family:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
-
Type:N/A