- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PSL-1.5A
Description
+
Hasp with 1.50" (38.1mm) diameter jaw.
Search Keywords: PSL15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PSL-1.5A
-
Unit of Measure:Per Piece
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12 Pieces
Order Increment:
12 Pieces
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
12
$16.14
24
$15.34
48
$14.57
96
$13.84
120 +
$13.15
Click for Quote
Log in
to unlock special pricing