- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- PSL-1022
Available Replacements
非 RoHS 相当品
Panduit
PSL-1022
Hasp with 1.50" (38.1mm) diameter jaw and overlapping tabs.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Hasp with 1.50" (38.1mm) diameter jaw and overlapping tabs.
Search Keywords: PSL1022
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PSL-1022 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is PSL-1022 discontinued?
Yes, PSL-1022 from Panduit is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PSL-1022 RoHS compliant?
Yes, PSL-1022 is RoHS compliant.
What is the lead time for PSL-1022?
The standard lead time for PSL-1022 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.