- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PSL-1
Description
+
Hasp with 1.00" (25.4mm) diameter jaw and overlapping tabs.
Search Keywords: PSL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PSL-1
-
Unit of Measure:Per Piece
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12 Pieces
Order Increment:
12 Pieces
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
12
$10.72
24
$10.18
48
$9.67
96
$9.19
120 +
$8.73
Click for Quote
Log in
to unlock special pricing