- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PSCC-3Y
Description
+
White print-on, self-laminating vinyl label, 1.00" x 3.00".
Search Keywords: PSCC3Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PSCC-3Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$2.629
25
$2.390
50
$2.270
100
$2.160
200 +
$2.050
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT