- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- PSC2B
Panduit
PSC2B
Cable clip for 0.31" - 0.38" flexible cable on 1/16" - 3/16" flange. | Panduit PSC2B
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable clip for 0.31" - 0.38" flexible cable on 1/16" - 3/16" flange. | Panduit PSC2B
Search Keywords: PSC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PSC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is PSC2B RoHS compliant?
Yes, PSC2B is RoHS compliant.
What is the lead time for PSC2B?
The standard lead time for PSC2B is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.72
1,000
$0.68
2,000
$0.65
4,000
$0.62
8,000 +
$0.59
Click for Quote
Log in
to unlock special pricing