- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRWP2S-D
Description
+
Pan-Ty® releasable wing push mount tie, standard cross section, 7.8" (198mm) length, nylon 6.6, natural.
Search Keywords: PRWP2SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRWP2S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326200040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$0.491
2,000
$0.466
4,000
$0.443
8,000
$0.421
10,000 +
$0.400
Click for Quote
Log in
to unlock special pricing