- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRWP1.5S-D
Description
+
Pan-Ty® releasable wing push mount tie, standard cross section, 6.8" (173mm) length, nylon 6.6, natural.
Search Keywords: PRWP15SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRWP1.5S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.436
2,000
$0.414
4,000
$0.394
8,000
$0.374
10,000 +
$0.355
Click for Quote
Log in
to unlock special pricing