- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT6EH-Q0
Description
+
Pan-Ty® releasable lashing tie, extra-heavy cross section, 22.2" (564mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PRT6EHQ0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT6EH-Q0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Dome Top Barb
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:564 mm
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
Buy all 98 in-stock or the regular minimum order quantity of 250
Stock lot only:
98
Minimum Order Quantity:
250
Order Increment:
25
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$3.146
250
$2.860
500
$2.710
1,000
$2.580
2,000
$2.450
2,500 +
$2.330
Click for Quote
Log in
to unlock special pricing