- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT6EH-Q
Description
+
Pan-Ty® releasable lashing tie, extra-heavy cross section, 22.2" (564mm) length, nylon 6.6, natural, standard package.
Search Keywords: PRT6EHQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT6EH-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:564 mm
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$2.55
500
$2.43
1,000
$2.30
2,000
$2.19
2,500 +
$2.08
Click for Quote
Log in
to unlock special pricing