- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT6EH-C100
Description
+
Cable Ties Releasable Polypropylene 152mm 400N
Search Keywords: PRT6EHC100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT6EH-C100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:Polypropylene
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$2.41
400
$2.28
800
$2.17
1,600
$2.06
2,000 +
$1.96
Click for Quote
Log in
to unlock special pricing