- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT6EH-C0
Description
+
Pan-Ty® releasable lashing tie, extra-heavy cross section, 22.2" (564mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PRT6EHC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT6EH-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:N/A
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
870
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
200
$2.32
400
$2.20
800
$2.09
1,600
$1.99
2,000 +
$1.89
Click for Quote
Log in
to unlock special pricing