- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT5EH-C100
Description
+
Pan-Ty® releasable lashing tie, extra-heavy cross section, 20.1" (511mm) length, weather resistant polypropylene, black, 100 pc. package quantity.
Search Keywords: PRT5EHC100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT5EH-C100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:Polypropylene
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$1.93
400
$1.83
800
$1.74
1,600
$1.65
2,000 +
$1.57
Click for Quote
Log in
to unlock special pricing