- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT5EH-C
Description
+
Cable Ties Releasable Polypropylene 127mm 400N Bulk
Search Keywords: PRT5EHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT5EH-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:Polypropylene
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
200
$1.71
400
$1.62
800
$1.54
1,600
$1.46
2,000 +
$1.39
Click for Quote
Log in
to unlock special pricing