- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT4S-M6
Description
+
Pan-Ty® releasable tie,, standard cross section, 14.5" (368mm) length, nylon 6.6, blue.
Search Keywords: PRT4SM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT4S-M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:8.6 mm
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 5/25/26
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,000
$0.65
2,000
$0.62
4,000
$0.58
8,000
$0.56
10,000 +
$0.53
Click for Quote
Log in
to unlock special pricing